Allen Bradley 2 Port Ethernet Ethernet Serial Card
- RS Stock No.:
- 793-4571
- Distrelec Article No.:
- 302-27-504
- Mfr. Part No.:
- 25-COMM-E2P
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€376.20
(exc. VAT)
€462.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
- Plus 2 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.20 |
*price indicative
- RS Stock No.:
- 793-4571
- Distrelec Article No.:
- 302-27-504
- Mfr. Part No.:
- 25-COMM-E2P
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Serial Card | |
| Bus Type | Ethernet | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows | |
| Connection Port | Ethernet | |
| Standards/Approvals | FCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Serial Card | ||
Bus Type Ethernet | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows | ||
Connection Port Ethernet | ||
Standards/Approvals FCC, RoHS, CE | ||
PowerFlex 520 - Communication Option Kits
PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.
Communication Option Kits for PowerFlex 520
Communication modules for networked applications:
- DeviceNetTM Communication Adapter 25-COMM-D (Stock No. 793-4543)
- EtherNet/IPTM Communication Adapter / Dual Port 25-COMM-E2P (Stock No. 793-4547)
- PROFIBUSTM DP Communication Adapter (Stock No. 793-4571)
