Exsys 2 Port PCIe Serial Card
- RS Stock No.:
- 309-424
- Mfr. Part No.:
- EX-12002-2
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€45.46
(exc. VAT)
€55.92
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.46 |
*price indicative
- RS Stock No.:
- 309-424
- Mfr. Part No.:
- EX-12002-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys PCIe USB 3.2 Gen card provides two external Super-Speed with USB 3.2 Gen 2x1 ports with USB-A and USB-C socket. It is designed to connect two additional USB 1.1, 2.0 ,3.0 and 3.2 Gen 2 devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed, USB 3.0 Super- Speed and USB 3.2 Gen 2x1 Super-Speed+. It is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more.
Compatible with USB Attached SCSI Protocol
Supports Hot Swapping and Plug and Play
Supports at A female port 0.9 Ampere 5 Volt and 4.5 Watt
Supports at C female port 3 Ampere 5 Volt and 15.0 Watt
Supports up to 127 USB devices
Low Profile bracket supplied
