STMicroelectronics ESDLIN1524BJ 1-Element Bi-Directional TVS Diode, 160 W, 2-Pin SOD-323

Subtotal (1 pack of 10 units)*

€0.86

(exc. VAT)

€1.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.086€0.86

*price indicative

Packaging Options:
RS Stock No.:
795-8760
Mfr. Part No.:
ESDLIN1524BJ
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

160W

Maximum Peak Pulse Current Ippm

5A

Minimum Operating Temperature

-40°C

Test Current It

5mA

Clamping Voltage VC

35V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.8mm

Height

1.07mm

Standards/Approvals

No

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

Transil™ Transient Voltage Surge Suppressor Diode for LIN Bus ESD Protection


Low clamping factor VCL/VBR

Low Leakage current

AEC-Q101 qualified

795-8760 Asymmetrical bidirectional device, 15V/24V

124-1116 Symmetrical bidirectional device, 26.5V

Transient Voltage Suppressors, STMicroelectronics


Related links