DiodesZetex DESD1LIN2WSQ-7 Bi-Directional TVS Diode, 160 W, 2-Pin SOD-323
- RS Stock No.:
- 246-7481
- Mfr. Part No.:
- DESD1LIN2WSQ-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.278 | €6.95 | - |
| 50 - 75 | €0.273 | €6.83 | 1% |
| 100 - 225 | €0.173 | €4.33 | 37% |
| 250 - 975 | €0.17 | €4.25 | 38% |
| 1000 + | €0.09 | €2.25 | 67% |
*price indicative
- RS Stock No.:
- 246-7481
- Mfr. Part No.:
- DESD1LIN2WSQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 160W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 35V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO, RoHS, EC 61000-4-2, UL | |
| Width | 1.7mm | |
| Length | 1.3mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 160W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 35V | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO, RoHS, EC 61000-4-2, UL | ||
Width 1.7mm | ||
Length 1.3mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
The DiodesZetex makes a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is designed to protect one data line of the Local Information Network (LIN) in an automotive application.
Low profile package and ultra-small PCB footprint area, suitable for compact portable electronics Provides ESD protection for Air ±30kV, Contact ±30kV 1 Channel of ESD protection Low channel input capacitance
Related links
- DiodesZetex DESD1LIN2WSQ-7 Bi-Directional TVS Diode 2-Pin SOD-323
- STMicroelectronics ESDLIN1524BJ 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Nexperia PESD1LIN 160 W, 2-Pin UMD
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD09CQ-7 Bi-Directional TVS Diode 2-Pin SOD-323
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD15C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
