- RS Stock No.:
- 800-6790
- Mfr. Part No.:
- 43860-0005
- Manufacturer:
- Molex
220 In stock for delivery within 2 working days
Added
Price Each
€2.46
(exc. VAT)
€3.03
(inc. VAT)
Units | Per unit |
1 + | €2.46 |
- RS Stock No.:
- 800-6790
- Mfr. Part No.:
- 43860-0005
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks
A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:
Including, but not limited to:
800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Orientation | Right Angle |
Length | 15.75mm |
Width | 13.21mm |
Depth | 14.99mm |
Series | 43860 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold over Tin |
- RS Stock No.:
- 800-6790
- Mfr. Part No.:
- 43860-0005
- Manufacturer:
- Molex