- RS Stock No.:
- 800-6794
- Mfr. Part No.:
- 43860-0025
- Manufacturer:
- Molex
105 In stock for delivery within 2 working days
Added
Price Each
€2.62
(exc. VAT)
€3.22
(inc. VAT)
Units | Per unit |
1 - 14 | €2.62 |
15 - 49 | €2.09 |
50 - 99 | €2.01 |
100 - 249 | €1.93 |
250 + | €1.79 |
- RS Stock No.:
- 800-6794
- Mfr. Part No.:
- 43860-0025
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks
A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:
Including, but not limited to:
800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Orientation | Right Angle |
Length | 16.38mm |
Width | 13.53mm |
Depth | 15.75mm |
Series | 43860 |
Series Number | 43860 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 800-6794
- Mfr. Part No.:
- 43860-0025
- Manufacturer:
- Molex