Phoenix Contact Crimpfox CRIMPFOX-1,6-ER-1,50-GH Crimp Tool Crimp Tool for D-Sub Contacts

Bulk discount available

Subtotal (1 unit)*

€565.74

(exc. VAT)

€695.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€565.74
5 +€512.80

*price indicative

RS Stock No.:
803-4635
Mfr. Part No.:
1772793
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

D-Sub Contacts

Series

Crimpfox

Overall Length

193mm

Model Number

CRIMPFOX-1,6-ER-1,50-GH

Standards/Approvals

GOST

COO (Country of Origin):
DE

Phoenix Contact CRIMPFOX Hand Crimp Tool


CRIMPFOX-1,6-ER-1,50-GH hand crimp tool for IBS DSUB.../C contacts, see stock number 803-9034

Related links