- RS Stock No.:
- 808-4270
- Mfr. Part No.:
- 74099-0623
- Manufacturer:
- Molex
350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €4.37 | €21.85 |
100 - 370 | €3.526 | €17.63 |
375 - 1495 | €3.218 | €16.09 |
1500 - 2995 | €2.972 | €14.86 |
3000 + | €2.77 | €13.85 |
*price indicative |
- RS Stock No.:
- 808-4270
- Mfr. Part No.:
- 74099-0623
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
SL Header, Surface Mount, Single Row, Vertical - 74099 Series
Molex PCB Header, 2.54mm Pitch, Surface Mounting - SL Series - 74099-0623
Keep your circuit board on the straight and narrow with this PCB header from Molex. It has a TPA (terminal position assurance) retainer that increases its pullout force, which helps cut the chance of a terminal blackout. As the unit is insulated, you don't have to worry about electric shocks giving you a jolt during assembly. Soldering it to a board is a cinch, thanks to PCB retention pegs that firmly hold the header in position.
• Stackable low-profile housing for design flexibility
• Wide operating temperature range between -40˚C and +105˚C makes it suitable to use in demanding settings
• Gold-plated contacts support optimal electrical flow
• Wide operating temperature range between -40˚C and +105˚C makes it suitable to use in demanding settings
• Gold-plated contacts support optimal electrical flow
Applications
• Factories
• Warehouses
• Industrial power supplies
• Hospitals and medical centres
• Warehouses
• Industrial power supplies
• Hospitals and medical centres
Is this PCB header flame-retardant?
Yes, for your safety this component is flame-retardant. This means it only burns for a brief period in the event of a fire.
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Series | SL |
Pitch | 2.54mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 3A |
Series Number | 74099 |
Tail Pin Length | 1.83mm |
Voltage Rating | 250.0 V |
Gender | Male |
- RS Stock No.:
- 808-4270
- Mfr. Part No.:
- 74099-0623
- Manufacturer:
- Molex