Tempatron On/Off Temperature Controller, 48 x 48mm, K Type Thermocouple Input, 110 → 230 V ac Supply

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
809-1032
Mfr. Part No.:
TC4830-03-110/230VAC
Manufacturer:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Supply Voltage

110 → 230 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Mounting Type

1/16 DIN

Input Type

K Type Thermocouple

Panel Depth

89mm

COO (Country of Origin):
GB

Tempatron TC4830 Temperature Controller


TC4830 series of analogue Temperature Controllers is the ideal solution for a simple ON/OFF or proportional control, while also being extremely cost effective

Selection of either ON/OFF or proportional control
Supports J, K, T thermocouples or 3-wire PT100 inputs
Various temperature ranges offered including 0-200°C (809-1035), 0-600°C (809-1032) and -50-100°C (809-1039)

Standards

CE, EN50081-1 & EN50082-1 and EN61010-1


Analogue


These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Related links

Recently viewed