- RS Stock No.:
- 811-2684
- Mfr. Part No.:
- DE272919478
- Manufacturer:
- 3M
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€3.05
(exc. VAT)
€3.75
(inc. VAT)
Units | Per unit |
1 - 14 | €3.05 |
15 - 49 | €2.89 |
50 + | €2.81 |
- RS Stock No.:
- 811-2684
- Mfr. Part No.:
- DE272919478
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Adhesive Lined End Caps
3M Adhesive Lined End Caps
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Heat shrink heavy duty end caps rapidly shrink
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C
Applications
End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
• 811-2675 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
• 811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
• 811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
• 811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
• 190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
• 811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
• 811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
• 811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
• 190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
RoHS
3M Heat Shrink Boot, For Indoor and Outdoor Applications, +120°C Minimum Shrink Temperature - DE272919478
Protect cable ends from mechanical and environmental hazards with this heat shrink boot from 3M. Its inner diameter quickly contracts from 20 to 8mm when heated to a minimum of +120°C. This makes it a versatile pick for shielding cables with an outer diameter between 7.9 and 10.9mm. An adhesive inside melts during heating and solidifies as it cools to create a flexible but watertight seal.
Features & Benefits
Compatible with rubbers, metals and plastics to suit commonly used cables
Glue reflows above +80°C for easy removal or adjustment
Glue reflows above +80°C for easy removal or adjustment
Applications
Manufacturing equipment
Domestic wiring
Electrical engineering
Domestic wiring
Electrical engineering
What's the benefit of this product's XLPO construction?
As a high-performance polymer, cross-linked polyolefin (XLPO) withstands temperatures between -30°C and +135°C and resists UV, abrasion and corrosion. What's more, it's an excellent electrical insulator with 10kV/mm dielectric strength and is both flame-retardant and halogen-free, so it's a safe choice in case of fire.
Specifications
Attribute | Value |
---|---|
Type | End Cap |
Inside Diameter Primary | 20mm |
Inside Diameter Secondary | 20.1mm |
Adhesive Lined | Yes |
Material | Polyolefin |
Shrink Temperature | +121°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Shrunk Diameter Primary | 6.6mm |
Shrunk Diameter Secondary | 7.6mm |
Series | SKE |
- RS Stock No.:
- 811-2684
- Mfr. Part No.:
- DE272919478
- Manufacturer:
- 3M