- RS Stock No.:
- 812-5863
- Mfr. Part No.:
- 7TAG009660R0019 TC5142-NDT
- Manufacturer:
- Thomas & Betts
21 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€109.59
(exc. VAT)
€134.80
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €109.59 | €1.096 |
15 - 49 | €104.11 | €1.041 |
50 + | €89.86 | €0.899 |
*price indicative |
- RS Stock No.:
- 812-5863
- Mfr. Part No.:
- 7TAG009660R0019 TC5142-NDT
- Manufacturer:
- Thomas & Betts
Technical data sheets
Legislation and Compliance
Product Details
Thomas & Betts Detectable Cable Tie Saddle Support
This detectable support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Material choice is between Nylon (NDT suffix on Manufacturer Part Number) and Polypropylene (PDT suffix on Manufacturer Part Number). Maximum tie width accepted is 4.8 mm (0.19 in) 812-5857 , 812-5851 & 812-5860 for cable ties up to 50 lb (22.6 kg). Maximum tie width accepted is 7.6mm (0.3 in) 812-5863 , 812-5867 & 812-5876 for cable ties up to 120 lb (54.4 kg). Supplied in bag of 100 ( 812-5857 , 812-5851 , 812-5863 , 812-5867 ) or bag of 500 ( 812-5860 , 812-5876 ).
Screw-mounted
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Cable Tie Width Acceptance | 7.62mm |
Length | 23.42mm |
Width | 14.3 mm |
Material | Nylon 66 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Quantity | 100 |
- RS Stock No.:
- 812-5863
- Mfr. Part No.:
- 7TAG009660R0019 TC5142-NDT
- Manufacturer:
- Thomas & Betts