RawlPlug Steel Anchor Bolt M8 x 60mm, 10mm Fixing Hole
- RS Stock No.:
- 819-2706
- Mfr. Part No.:
- 69-715
- Manufacturer:
- RawlPlug
Subtotal (1 box of 50 units)**
€51.73
(exc. VAT)
€63.63
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €51.73 | €1.035 |
**price indicative
- RS Stock No.:
- 819-2706
- Mfr. Part No.:
- 69-715
- Manufacturer:
- RawlPlug
Related links
- RS PRO Carbon Steel Anchor Bolt M10 x 60mm, 10mm Fixing Hole
- BlindBolt Anchor Bolt M10 x 60mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M8 x 110mm, 10mm Fixing Hole
- RawlPlug Steel Anchor Bolt M10 x 70mm, 12mm Fixing Hole
- RS PRO Metal Masonry Anchor M6 x 60 x 60mm, 10mm Fixing Hole
- RawlPlug Steel Bolt Anchor 10mm x 115mm, 10mm Fixing Hole
- RawlPlug Steel Bolt Anchor 10mm x 95mm, 10mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 80mm, 10mm Fixing Hole