- RS Stock No.:
- 820-1119
- Mfr. Part No.:
- 01SVFSVF-18L-150
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 820-1119
- Mfr. Part No.:
- 01SVFSVF-18L-150
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST VL Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the VL series wire to wire crimp connector housings. The crimp pin and receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 20 to 14 AWG.
Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.
820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long
820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long
Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.
820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long
820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long
JST VL Range
Specifications
Attribute | Value |
---|---|
American Wire Gauge | 18 |
- RS Stock No.:
- 820-1119
- Mfr. Part No.:
- 01SVFSVF-18L-150
- Manufacturer:
- JST