JST Pre-Crimped Lead
- RS Stock No.:
- 820-1242
- Mfr. Part No.:
- 01SDNSDN-18L300
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 820-1242
- Mfr. Part No.:
- 01SDNSDN-18L300
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SDN Connector Contacts
820-1245 Board-In Contact SDN-21T-P1.5, applicable board size is 1.6 mm.
820-1248 Cable Assembly with SDN Board-In Contacts on both ends, 150 mm long.
820-1242 Cable Assembly with SDN Board-In Contacts on both ends, 300 mm long.
For SDN Housings see stock number 820-1214 typical.
For suitable crimping tool see 819-2725
820-1248 Cable Assembly with SDN Board-In Contacts on both ends, 150 mm long.
820-1242 Cable Assembly with SDN Board-In Contacts on both ends, 300 mm long.
For SDN Housings see stock number 820-1214 typical.
For suitable crimping tool see 819-2725
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.