- RS Stock No.:
- 828-2641
- Mfr. Part No.:
- 662100124015
- Manufacturer:
- Wurth Elektronik
35 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.004
(exc. VAT)
€1.235
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.004 | €5.02 |
100 - 370 | €0.876 | €4.38 |
375 - 1495 | €0.856 | €4.28 |
1500 - 2995 | €0.80 | €4.00 |
3000 + | €0.758 | €3.79 |
*price indicative |
- RS Stock No.:
- 828-2641
- Mfr. Part No.:
- 662100124015
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-MPC3 Series 3.00mm Pre-crimped Cable Assemblies
WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | WR-MPC4 |
Series | WR-MPC3 |
Crimp Terminal 1 Gender | Female |
Wire Size | 24AWG |
- RS Stock No.:
- 828-2641
- Mfr. Part No.:
- 662100124015
- Manufacturer:
- Wurth Elektronik