- RS Stock No.:
- 828-2685
- Mfr. Part No.:
- 662262220030
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.51
(exc. VAT)
€1.86
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.51 | €7.55 |
25 - 95 | €1.25 | €6.25 |
100 - 245 | €1.202 | €6.01 |
250 - 495 | €1.148 | €5.74 |
500 + | €1.032 | €5.16 |
*price indicative |
- RS Stock No.:
- 828-2685
- Mfr. Part No.:
- 662262220030
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-MPC3 Series 3.00mm Pre-crimped Cable Assemblies
WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | WR-MPC4 |
Series | WR-MPC3 |
Crimp Terminal 1 Gender | Male |
Wire Size | 20AWG |
- RS Stock No.:
- 828-2685
- Mfr. Part No.:
- 662262220030
- Manufacturer:
- Wurth Elektronik