Lovato 1, 2, 3 Phase LCD Energy Meter
- RS Stock No.:
- 833-2784
- Mfr. Part No.:
- DMG200L01
- Manufacturer:
- Lovato
Subtotal (1 unit)**
€352.25
(exc. VAT)
€433.27
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €352.25 |
**price indicative
- RS Stock No.:
- 833-2784
- Mfr. Part No.:
- DMG200L01
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Display Type | LCD | |
Number of Phases | 1, 2, 3 | |
Depth | 58mm | |
Meter Accuracy | ±1 % | |
Minimum Temperature | -20°C | |
Maximum Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Lovato | ||
Display Type LCD | ||
Number of Phases 1, 2, 3 | ||
Depth 58mm | ||
Meter Accuracy ±1 % | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
Related links
- Lovato 1 3 Phase LCD Energy Meter, Type Electronic
- Lovato 1 3 Phase LCD Energy Meter, Type
- Phoenix Contact 2 Type
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Electronic
- Lovato 1 Phase LCD Energy Meter, Type
- Trumeter 1 3 Phase LCD Digital Power Meter, Type
- Lovato 3 Phase LCD Energy Meter, Type Energy Meter