- RS Stock No.:
- 840-0681
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price 1 Pack of 6
€104.26
(exc. VAT)
€128.24
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €104.26 | €17.377 |
*price indicative |
- RS Stock No.:
- 840-0681
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS VLine VLX Max Pleated High Capacity Panel Filters
This range of RS Super Capacity VLine VLX pleated panel filters is designed to operate under the most testing of conditions. The extra high pleat count delivers outstanding filter life, and the blended cotton / polyester filter media has 100% mechanical filtration properties. This is not an electrostatically charged media.
These VLine VLX panel filters are constructed by bonding a pleat pack of pleat media into a water repellent AquaKote card frame, backed with an expanded steel support grid.
The AquaKote card frame has superior tear resistance when wet, great dry tear resistance and is manufactured from a renewable source.
Choice of filter depths:
841-5019 = 20 mm
840-0681 = 95 mm
These VLine VLX panel filters are constructed by bonding a pleat pack of pleat media into a water repellent AquaKote card frame, backed with an expanded steel support grid.
The AquaKote card frame has superior tear resistance when wet, great dry tear resistance and is manufactured from a renewable source.
Choice of filter depths:
841-5019 = 20 mm
840-0681 = 95 mm
Super capacity panel filters
Blended cotton/polyester filter media
100% mechanical filtering (not electrostatic)
AquaKote card frame
Expanded steel support grid
Filter Class EN 779:2012 G4
Blended cotton/polyester filter media
100% mechanical filtering (not electrostatic)
AquaKote card frame
Expanded steel support grid
Filter Class EN 779:2012 G4
Note
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 12 x 24 x 4in |
Actual Dimensions | 292 x 594 x 95mm |
ISO 16890 Class | ISO-C-85 |
Filter MERV Rating | 8 |
Filter Grade | G4 |
Maximum Air Flow | 1623m³/h |
Initial Pressure Drop | 40Pa |
Final Pressure Drop | 250Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Cotton, Polyester |
Actual Depth | 95mm |
Nominal Dimensions Height x Width | 12 x 24 in, 12 x 24 x 4 in |
Actual Height | 292mm |
Nominal Depth | 4in |
Actual Width | 594mm |
Nominal Width | 24in |
Nominal Height | 12in |