- RS Stock No.:
- 840-7563
- Mfr. Part No.:
- FS-1EFD-2007-02
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 840-7563
- Mfr. Part No.:
- FS-1EFD-2007-02
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1EFD Series Size 20/10/7 Ferrite Transformer Cores
FS-1EFD series size 13/7/4 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7480 has a 0.1mm gap
Stock number 840-7563 has a 0.2mm gap
Stock number 840-7561 has a 0.5mm gap
Stock number 840-7733 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7317 and 840-7311
Stock number 840-7480 has a 0.1mm gap
Stock number 840-7563 has a 0.2mm gap
Stock number 840-7561 has a 0.5mm gap
Stock number 840-7733 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7317 and 840-7311
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Choke Converter Topologies, Transmitter |
Dimensions | 20 x 7 x 10mm |
AL Rating | 1200nH |
Material | N87 |
Depth | 10mm |
Length | 20mm |
Width | 7mm |
- RS Stock No.:
- 840-7563
- Mfr. Part No.:
- FS-1EFD-2007-02
- Manufacturer:
- Block