- RS Stock No.:
- 840-7594
- Mfr. Part No.:
- FS-1ETD-4916-05
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 840-7594
- Mfr. Part No.:
- FS-1ETD-4916-05
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1ETD Series Size 49/25/16 Ferrite Transformer Cores
FS-1ETD series size 49/25/16 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7424 has a 0.1mm gap
Stock number 840-7507 has a 0.2mm gap
Stock number 840-7594 has a 0.5mm gap
Stock number 840-7676 has a 1.0mm gap
For bobbins see stock numbers 840-7364 and 840-7367
Stock number 840-7424 has a 0.1mm gap
Stock number 840-7507 has a 0.2mm gap
Stock number 840-7594 has a 0.5mm gap
Stock number 840-7676 has a 1.0mm gap
For bobbins see stock numbers 840-7364 and 840-7367
Features and Benefits:
Easy compilation of components for pattern construction
Cost savings through standardisation
Applications:
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Choke Converter Topologies, Transmitter |
Dimensions | 49 x 16 x 25mm |
AL Rating | 3800nH |
Material | N87 |
Depth | 25mm |
Length | 49mm |
Width | 16mm |
- RS Stock No.:
- 840-7594
- Mfr. Part No.:
- FS-1ETD-4916-05
- Manufacturer:
- Block