- RS Stock No.:
- 840-7673
- Mfr. Part No.:
- FS-1ETD-4415-10
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 840-7673
- Mfr. Part No.:
- FS-1ETD-4415-10
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1ETD Series Size 44/22/15 Ferrite Transformer Cores
FS-1ETD series size 44/22/15 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7421 has a 0.1mm gap
Stock number 840-7503 has a 0.2mm gap
Stock number 840-7585 has a 0.5mm gap
Stock number 840-7673 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7351 and 840-7355
Stock number 840-7421 has a 0.1mm gap
Stock number 840-7503 has a 0.2mm gap
Stock number 840-7585 has a 0.5mm gap
Stock number 840-7673 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7351 and 840-7355
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Choke Converter Topologies, Transmitter |
Dimensions | 44 x 15 x 22mm |
AL Rating | 3500nH |
Material | N87 |
Depth | 22mm |
Length | 44mm |
Width | 15mm |
- RS Stock No.:
- 840-7673
- Mfr. Part No.:
- FS-1ETD-4415-10
- Manufacturer:
- Block