- RS Stock No.:
- 841-1824
- Mfr. Part No.:
- 98822-1021
- Manufacturer:
- Molex
95 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.32
(exc. VAT)
€1.62
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.32 | €6.60 |
25 - 95 | €1.122 | €5.61 |
100 + | €0.924 | €4.62 |
*price indicative |
- RS Stock No.:
- 841-1824
- Mfr. Part No.:
- 98822-1021
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Series | NSCC |
Colour | Black |
Termination Method | Crimp |
Height | 16.3mm |
Width | 18.4mm |
Depth | 41.1mm |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Series Number | 98822 |
- RS Stock No.:
- 841-1824
- Mfr. Part No.:
- 98822-1021
- Manufacturer:
- Molex