RS PRO Steel Wall Box, IP66, 1000 mm x 1000 mm x 300 mm
- RS Stock No.:
- 842-8462
- Distrelec Article No.:
- 304-26-139
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€467.19
(exc. VAT)
€574.64
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.19 |
*price indicative
- RS Stock No.:
- 842-8462
- Distrelec Article No.:
- 304-26-139
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 1000mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Triple Lock System | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 1000mm | |
| Internal Mount Type | Panel | |
| Colour | RAL 7032 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | NO | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 1000mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Triple Lock System | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 1000mm | ||
Internal Mount Type Panel | ||
Colour RAL 7032 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification NO | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CN
RS Pro IP66 Mild Steel Wall Box
From RS Pro, A range of mild steel wall mounted enclosures. Wall boxes are an excellent addition to any industry which has a clear need to store or secure items or electronics. You can find them on the walls of various workplaces and areas of interest. These wall boxes are rated at IP66 offering a great solution for protection. Although not fully waterproof, the durable and robust build ensures its contents are fully protected within both indoor and outdoor environments. All models are highly reliable and excellent quality.
Features and Benefits
• Material: Mild steel
• IP66 rating
• Fully wall mountable
• Lockable
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
Also all individual models are rated at IK10, which means if the enclosure is dropped or falls from its fixing, it can withstand 20 joules of impact. Ensuring the contents are fully protected from undesirable outcomes.
What is supplied with these lockable boxes?
All models include a zinc-coated steel chassis plate and a lock. Fixing accessories are also supplied directly with the box. Once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
Are these single or double doors?
RS Pro stock numbers 842-8462, 842-8465 and 842-8453 all have double doors, all others have a single door.
Related links
- RS PRO Steel Wall Box 1000 mm x 600 mm x 300 mm
- RS PRO Steel Wall Box 1000 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1000 mm x 800 mm x 300 mm
