nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1 m x 800 mm x 300 mm
- RS Stock No.:
- 270-1488
- Mfr. Part No.:
- MAS1008030PER5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€361.83
(exc. VAT)
€445.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.83 |
*price indicative
- RS Stock No.:
- 270-1488
- Mfr. Part No.:
- MAS1008030PER5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | IEC 62208 IP66, UL 508A Listed, NEMA/EEMAC Type 4, cUL, No.0.4, EAC, CSA C22.2 No.0, CSA, No.14, DNV, RoHS Exempt, TYPE 4, UL, CE, PCT, No.94, IK 10, UK CA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 800mm | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals IEC 62208 IP66, UL 508A Listed, NEMA/EEMAC Type 4, cUL, No.0.4, EAC, CSA C22.2 No.0, CSA, No.14, DNV, RoHS Exempt, TYPE 4, UL, CE, PCT, No.94, IK 10, UK CA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 800 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
