Eaton xEffect CS Series Steel Wall Box, IP66, 1 m x 1 m x 300 mm
- RS Stock No.:
- 230-331
- Mfr. Part No.:
- 111716 CS-1010/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€599.53
(exc. VAT)
€737.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €599.53 |
*price indicative
- RS Stock No.:
- 230-331
- Mfr. Part No.:
- 111716 CS-1010/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 1m | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 1m | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton robust wall-mounted enclosure from the xEffect CS series is designed for optimal versatility and reliability. Engineered with a single door and an internal mounting plate, it seamlessly integrates into your workspace while providing ample protection for your electrical equipment. Its generous dimensions of 1000x1000x300mm make it ideal for housing industrial control panels, while the sturdy construction ensures it can withstand demanding environments. With a degree of protection rated at IP66 and IK10 impact resistance, this enclosure is built to endure harsh conditions. The innovative powder coating enhances durability and aesthetic appeal. This solution is tailored for ease of use, featuring quick-change door hinges and multiple access points, allowing for seamless maintenance and adaptability in any setting.
Top-quality steel construction ensures long-lasting durability
Designed with a sleek and professional finish to enhance any installation
Quick-change door hinges facilitate easy access and servicing
Equipped with advanced foamed polyurethane sealing for improved climate resistance
Accommodates a wide range of mounting configurations for increased flexibility
Light grey powder coating enhances visibility and corrosion resistance
Complies with various international safety and quality standards
Offers a substantial load capacity suitable for heavy industrial equipment
Integrated thermal management features to support efficient operation
Related links
- Eaton xEffect CS Series Steel Wall Box 1 m x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1 m x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 1 m x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 1 m x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
