Eaton xEffect CS Series Steel Wall Box, IP66, 1 m x 600 mm x 300 mm
- RS Stock No.:
- 230-329
- Mfr. Part No.:
- 111713 CS-106/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€394.64
(exc. VAT)
€485.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.64 |
*price indicative
- RS Stock No.:
- 230-329
- Mfr. Part No.:
- 111713 CS-106/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 600mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall-mounted enclosure is designed for the effective protection of electrical control gear and systems. Featuring a robust, single-door construction, it excels in both form and function, integrating seamless compatibility with various mounting configurations. Constructed with hot-galvanised sheet steel, the enclosure is engineered to withstand environmental challenges, ensuring durability through its IK10 impact resistance rating and IP66 ingress protection. Its versatile design accommodates a broad temperature range, making it suitable for demanding industrial applications. The enclosure is complemented by a systematic approach to thermal management, with calculated heat dissipation capabilities ensuring optimal performance in various ambient conditions. A thoughtful locking mechanism enhances security, while the structured powder coating provides an attractive finish that stands the test of time.
Robust steel construction ensures longevity and resilience
Single-door design optimises accessibility for maintenance
Engineered for seamless integration with control systems
Advanced ingress protection defends against dust and water
Impact resistance category of IK10 guarantees durability
Versatile design accommodates different mounting configurations
Thermal management capabilities enhance operational efficiency
Secure locking system provides peace of mind
Stylish powder coating offers enhanced aesthetic appeal
Wide ambient temperature tolerance supports diverse applications
Related links
- Eaton xEffect CS Series Steel Wall Box 1 m x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1 m x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1 m x 1 m x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 1 m x 300 mm
