Rittal Black RAL 9011 Plastic Locking Handle
- RS Stock No.:
- 860-4524
- Mfr. Part No.:
- 2576000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€30.05
(exc. VAT)
€36.96
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
- Plus 30 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.05 |
*price indicative
- RS Stock No.:
- 860-4524
- Mfr. Part No.:
- 2576000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Locking Handle | |
| Lock Type | Key | |
| Material | Plastic | |
| Colour | Black RAL 9011 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Locking Handle | ||
Lock Type Key | ||
Material Plastic | ||
Colour Black RAL 9011 | ||
RoHS Status: Exempt
Rittal Plastic Lever Handle, 60g, For Use With AE, BG and EB Enclosures - 2576000
This Rittal plastic lever handle is designed for providing simple access to an enclosure for authorised personnel. It's designed for use with AE, BG or EB enclosures, making it simple to create a complete set-up. It consists of a metal cylinder lock insert and a plastic body that's impact-resistant for durability. Installing the lever handle is quick and easy, as all you need to do is secure the handle to the cylinder lock using the supplied screw. The unit is supplied with two keys, so you can use one as a spare or provide it to other authorised staff.
Features & Benefits
• IP66 (ingress protection) rating when fitted with a seal for protection against dust and high-pressure water jets
• Compact handle length of 53mm to take up minimal space on the front of the enclosure
Applications
• Enclosures
• Power distribution
• Climate control
• IT infrastructure
• Software & services
What should I use an enclosure for?
Enclosures like those in the AE, BG and EB series are typically used to store sensitive electrical components to protect them against tampering and environmental contaminants.
Related links
- Rittal Black RAL 9011 Plastic Locking Handle
- Rittal Plastic Locking Handle, L-Handle
- RS PRO Black Metal, Plastic Locking Handle
- Euro-Locks a Lowe & Fletcher group Company Black Metal Flush
- ABB Black Plastic Locking Handle, E-Handle
- Hager Plastic Locking Handle
- Schneider Electric Plastic Locking Handle
- HENSEL Black RAL 9011
