- RS Stock No.:
- 865-9675
- Manufacturer:
- RS PRO
11 Within 1 working day(s) (IE stock)
53 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 100
€6.93
(exc. VAT)
€8.52
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €6.93 | €0.069 |
15 - 24 | €6.67 | €0.067 |
25 - 49 | €6.38 | €0.064 |
50 + | €6.09 | €0.061 |
*price indicative |
- RS Stock No.:
- 865-9675
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Push Tie Mount – Nylon 66
These push-tie mounts are devices used for organising and securing cables or wires in various applications. Theyre made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.
Features and Benefits
- Manufactured from nylon 66
- Barbed push mounting base
- Natural coloured cable tie mount
- Self-extinguishing
- Meets UL 94 V-2 standard for flammability
- Support electrical cables on panels
- Range of sizes available
Application
- Automotive
- Electronics
- Cable management
Small Pack Size
Per Unit, RS stock no: 865-9675
Large Pack Size
RS stock no: 269-9039
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Cable Tie Width Acceptance | 3.8mm |
Length | 15mm |
Width | 6.5 mm |
Fixing Hole Diameter | 4.8mm |
Material | Nylon 66 |
Series | PHC |
Quantity | 100 |