RS PRO Button Battery, 3 V, 16 mm Diameter, 5 Pack
- RS Stock No.:
- 866-0657
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€8.30
(exc. VAT)
€10.21
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 04 May 2026
- Plus 249 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.30 | €1.66 |
*price indicative
- RS Stock No.:
- 866-0657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 55mAh | |
| Diameter | 16mm | |
| Number of Batteries | 5 | |
| Termination Type | Standard | |
| Weight | 1.1g | |
| Standards/Approvals | No | |
| Series | CR | |
| IEC Code | CR1616 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 55mAh | ||
Diameter 16mm | ||
Number of Batteries 5 | ||
Termination Type Standard | ||
Weight 1.1g | ||
Standards/Approvals No | ||
Series CR | ||
IEC Code CR1616 | ||
RS PRO Button Battery, 3 V, 16 mm Diameter
These button batteries from RS PRO are ideal for powering small electronic devices, including calculators, cameras and watches. They use lithium manganese dioxide chemistry to provide a compact and efficient power source with a high energy density, giving them a long service life. A non-rechargeable coin battery like this one is ideal for use in anything that demands an intermittent high load, such as an alarm or a favourite toy.
This battery type is reliable, high capacity and has a wide operating temperature range from -30˚C up to +60˚C. Its low self-discharge rate also gives them a long shelf life.
These compact, non-rechargeable batteries come in a pack of five. For best results, don't mix them with other types of battery and keep the contact points clean to ensure they stay conductive.
Features and Benefits
• Lithium manganese dioxide button battery
• Size CR1616
• Diameter of 16 mm
• Height of 1.6 mm
• Nominal voltage of 3 V
• Capacity of 55 mAh
• Standard terminal
Related links
- RS PRO Button Battery 16 mm Diameter, 5 Pack
- RS PRO Button Battery 24.5 mm Diameter, 5 Pack
- RS PRO Button Battery 20 mm Diameter, 5 Pack
- RS PRO Button Battery 12.5 mm Diameter, 5 Pack
- RS PRO Button Battery 16 mm Diameter
- Duracell Procell 85 mAh Button Battery 20 mm Diameter, 5 Pack
- RS PRO CR2354 Button Battery 23 mm Diameter, 5 Pack
- Duracell Procell Button Battery 20 mm Diameter, 5 Pack
