RS PRO Self-Adhesive General Hazard Hazard Warning Sign | RS
Login / Register to access your benefits
Recently searched

    RS PRO Self-Adhesive General Hazard Hazard Warning Sign

    Subtotal (1 bag of 10 units)**

    €37.07

    (exc. VAT)

    €45.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Bag(s)
    Per Bag
    Per unit**
    1 +€37.07€3.707

    **price indicative

    RS Stock No.:
    873-5919
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sign Description

    T Shaped Floor Sign

    Self-Adhesive

    Yes

    Height

    200 mm

    Sign Text/Symbol

    Symbol

    Text Language

    None

    Material

    PVC

    Colour

    Yellow

    Quantity Per Package

    10

    Width

    300mm

    Sign Type

    Floor Sign

    Hazard Type

    General Hazard

    Related links