Facom SWINGO 90 Series Wire Insulated Wire Stripper, 0.02 to 10 mm², 18 mm Overall
- RS Stock No.:
- 876-5203
- Mfr. Part No.:
- 793940PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€127.00
(exc. VAT)
€156.21
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.00 |
*price indicative
- RS Stock No.:
- 876-5203
- Mfr. Part No.:
- 793940PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.02 to 10 mm² | |
| Overall Length | 18mm | |
| Finish | Steel | |
| Material | Polyamide, Nylon | |
| Standards/Approvals | RoHS | |
| Series | SWINGO 90 | |
| Handle Type | Insulated | |
| Cable Type | Wire | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Stripper | ||
Stripping Range 0.02 to 10 mm² | ||
Overall Length 18mm | ||
Finish Steel | ||
Material Polyamide, Nylon | ||
Standards/Approvals RoHS | ||
Series SWINGO 90 | ||
Handle Type Insulated | ||
Cable Type Wire | ||
RoHS Status: Not Applicable
Facom SWINGO - Automatic Wire Stripper
Introducing the highest-quality Automatic Wire Stripper from Facom. This professional tool has been designed to work with round, single & multi-wire PVC cables and features the play take-up mechanism that ensures smooth and effortless stripping and cutting. This all-purpose stripper with integral cutter allows for jaw adjustment to suit temperature conditions and adjustment stripping depth for increased versatility. Ergonomic pistol grip and the body made from glass charged nylon guarantees comfortable, life-long and hassle-free operation.
SWINGO Wire Strippers are also available with a Straight Grip Type - 410-674
Features and Benefits:
• 2 function tool allowing for cutting and stripping cables
• Play take-up mechanism for smooth and easy stripping
• Pistol grip for the optimum position for high volume stripping and cutting
• Adjustable stripping depth for different applications
• Jaw force can be adjusted to suit temperature conditions
• Stripping capacity: 0.02 to 10 mm² (AWG: 32 - 8)
• Stripping length adjusted from 3 to 18 mm
• Built-in cutting function (cutting range up to 1.5 mm² of single strand wire and up to 10 mm² of multi-strand wire)
• Compact, ergonomic body in glass charged nylon
• Durable and lightweight for intense work, tested to over 150,000 cycles. Twice the strength of standard nylon/PA6.
• Weight: 165g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
Is this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Related links
- Facom SWINGO Series Single Core 0.02 to 10 mm², 18 mm Overall
- Facom 173A Series Wire Insulated Wire Stripper 135 mm Overall
- CK CK Series Wire Insulated Wire Stripper, 98 mm Overall
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
- Bernstein ESD Series Wire Insulated Wire Stripper 102 mm Overall
- Phoenix Contact Wirefox 2.5 Series Wire Insulated Wire Stripper 160 mm Overall
- Teng Tools 7T Series Wire Insulated Wire Stripper 155 mm Overall
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
