Facom 173A Series Wire Insulated Wire Stripper, 0.1 → 10 mm, 135mm Overall
- RS Stock No.:
- 769-1684
- Mfr. Part No.:
- 173A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.34 |
*price indicative
- RS Stock No.:
- 769-1684
- Mfr. Part No.:
- 173A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.1 → 10 mm | |
| Overall Length | 135mm | |
| Finish | Burnished | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 173A | |
| Cable Type | Wire | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Stripper | ||
Stripping Range 0.1 → 10 mm | ||
Overall Length 135mm | ||
Finish Burnished | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series 173A | ||
Cable Type Wire | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom 173A Coated Wire Strippers
This compact and easy to use Coated Wire Strippers from Facom is a simple tool designed to help with everyday tasks. Heat-treated steel blades and high-quality plastic body guarantees superior durability, firm and safe grip. This tool has been designed for professional application and is able to withstand everyday tasks.
Features and Benefits:
• Excellent quality Coated Wire Stripper
• High precision, manual stripping
• Heat-treated steel blades
• Plastic handles reduce hand fatigue and provide a firm grip
• Suitable for stripping single and multicore
• Compact and lightweight construction: (135mm x 10 mm)
• High durability & sturdy construction for long-life operation
• Professional quality - Covered by the Facom Tools Guarantee
• Burnished blades for superior rust resistance
• Weight: 40g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
Is this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This wire stripper has been designed to work with round cables only.
Related links
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 0.1 → 10 mm²
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
- RS PRO Multi-Core DuoTech Soft Grip Wire Stripper 160mm Overall
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- SAM 220-30 Series Insulated Insulated Wire Stripper 135mm Overall
- SAM 220-5 Series Insulated Insulated Wire Stripper 135mm Overall
- CK T1280 Series Cable Insulated Wire Stripper 135mm Overall
