- RS Stock No.:
- 888-4193
- Mfr. Part No.:
- BU-46A-0
- Manufacturer:
- Mueller Electric
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€1.716
(exc. VAT)
€2.111
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €1.716 | €85.80 |
500 - 1200 | €1.587 | €79.35 |
1250 - 2450 | €1.459 | €72.95 |
2500 + | €1.394 | €69.70 |
*price indicative |
- RS Stock No.:
- 888-4193
- Mfr. Part No.:
- BU-46A-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Mueller Insulated Battery Clip
general purpose range of battery clips from Mueller provide the user with a robust and reliable product. Can be attached via crimp or solder methods, and comes equipped with a variety of colured insulators
Copper plated steel rated at 200A & solid copperrated at 400A conductor options available
Note
DFARS Certified, RoHS Compliant
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Jaw Opening | 29mm |
Contact Material | Copper-Plated Steel |
Insulated | Yes |
Colour | Black |
Insulation Material | PVC |