Danfoss Nema 1 Conversion Kit: M1
- RS Stock No.:
- 891-8895
- Mfr. Part No.:
- 132B0103
- Manufacturer:
- Danfoss
3 In stock for delivery within 2 working days
Price Each
€17.40
(exc. VAT)
€21.40
(inc. VAT)
Units | Per unit |
---|---|
1 + | €17.40 |
- RS Stock No.:
- 891-8895
- Mfr. Part No.:
- 132B0103
- Manufacturer:
- Danfoss
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Inverter VLT - Accessories
The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
Its a small drive with maximum strength and reliability.
Its a small drive with maximum strength and reliability.
Accessories for VLT Inverter Drive
Control Panel, hot pluggable
- LPC 11, without potentiometer – Stock no. 891-8915
- LPC 12, with potentiometer – Stock no. 891-8918
LCP Remote Mounting Kit with 3m cable – Stock no. 891-8912
Nema 1 Conversion Kit, different sizes
- Size M1 – Stock no. 891-8895
- Size M3 – Stock no. 891-8909
- Size M4 – Stock no. 891-8902
- Size M5 – Stock no. 891-8906
Decoupling Plate Mounting Kit, different sizes
- Size M1/M2 – Stock no. 891-8921
- Size M3 – Stock no. 891-8924
- Size M4/M5 – Stock no. 891-8928
IP21 Kit for the frame, different sizes
- M1 frame – Stock no. 891-8930
- M2 frame – Stock no. 891-8934
- M3 frame – Stock no. 891-8943
DIN Rail Mounting Kit, Size M1/M2 – Stock no. 891-8937
Danfoss VLT FC51 Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Nema 1 Conversion Kit: M1 |
For Use With | VLT Micro Drive |