Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Accessories
Danfoss IP21 Kit for M1 Frame
RS Stock No.:
891-8930
Mfr. Part No.:
132B0108
Manufacturer:
Danfoss
Technical data sheets
Show less (8)
View this category
7 In stock for delivery within 2 working days
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time stock check
Add to a parts list
Price Each
€27.09
(exc. VAT)
€33.32
(inc. VAT)
Units
Per unit
1 +
€27.09
RS Stock No.:
891-8930
Mfr. Part No.:
132B0108
Manufacturer:
Danfoss
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Inverter VLT - Accessories
The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
Its a small drive with maximum strength and reliability.
Accessories for VLT Inverter Drive
Control Panel, hot pluggable
- LPC 11, without potentiometer – Stock no.
891-8915
- LPC 12, with potentiometer – Stock no.
891-8918
LCP Remote Mounting Kit with 3m cable – Stock no.
891-8912
Nema 1 Conversion Kit, different sizes
- Size M1 – Stock no.
891-8895
- Size M3 – Stock no.
891-8909
- Size M4 – Stock no.
891-8902
- Size M5 – Stock no.
891-8906
Decoupling Plate Mounting Kit, different sizes
- Size M1/M2 – Stock no.
891-8921
- Size M3 – Stock no.
891-8924
- Size M4/M5 – Stock no.
891-8928
IP21 Kit for the frame, different sizes
- M1 frame – Stock no.
891-8930
- M2 frame – Stock no.
891-8934
- M3 frame – Stock no.
891-8943
DIN Rail Mounting Kit, Size M1/M2 – Stock no.
891-8937
Danfoss VLT FC51 Range
Attribute
Value
Accessory Type
IP21 Kit for M1 Frame
For Use With
VLT Micro Drive