WAGO 734-xxx/019 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 734-312/019-000
- RS Stock No.:
- 891-9902
- Mfr. Part No.:
- 734-312/019-000
- Manufacturer:
- WAGO
Bulk discount available
Subtotal (1 unit)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 861 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.19 |
| 5 - 9 | €8.82 |
| 10 - 19 | €8.46 |
| 20 - 99 | €8.08 |
| 100 + | €7.72 |
*price indicative
- RS Stock No.:
- 891-9902
- Mfr. Part No.:
- 734-312/019-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Width | 56.8mm | |
| Series | 734-xxx/019 | |
| Depth | 22.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Standards/Approvals No | ||
Width 56.8mm | ||
Series 734-xxx/019 | ||
Depth 22.3mm | ||
- COO (Country of Origin):
- PL
WAGO Pluggable Terminal Block, 28 to 14AWG Wire Size Range, Tin-Plated Contacts - MCS MINI Series - 734-312/019-000
Expand wire connectivity on your PCB with this pluggable terminal block from WAGO. It has 12 contacts, so you have the functionality to set up multiple signal transmissions. The component earns a tick for flexibility as you can insert wires that range in size from 28 to 14AWG. It gets a second tick as it's suitable for wire-to-wire and board-to-wire connections, too. This block is fully protected against mismating to ensure it sits just right on your board.
Features & Benefits
• Current rating of 10A for use in light-duty systems
• Mounting flange enables fixed surface installation
• Tin contact plating resists corrosion to reduce service interruptions
• Anti-rotation protection ensures stability in vibrating conditions
• Compatible with feed-through and panel mounting for versatile assembly
Applications
• Packaging facilities
• Construction sites
• Oil and gas industry
• Commercial kitchens
What type of wire termination method does this pluggable terminal block use?
This block has screw termination for you to tighten your wires to its connection points.
Is this block insulated?
Yes, its durable polyamide body offers protection against electrical hazards for safe handling.
Related links
- WAGO 231-xxx/019 Series Pluggable Terminal Block 5 mm Pitch 231-605/019-000
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-112/037-000
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-104
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-302-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-103-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-104-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-102-1
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
