WAGO 734 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 734-103-1
- RS Stock No.:
- 288-5266
- Distrelec Article No.:
- 304-35-042
- Mfr. Part No.:
- 734-103-1
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€518.74
(exc. VAT)
€638.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €518.74 | €2.594 |
*price indicative
- RS Stock No.:
- 288-5266
- Distrelec Article No.:
- 304-35-042
- Mfr. Part No.:
- 734-103-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 160V | |
| Series | 734 | |
| Standards/Approvals | CSA | |
| Length | 6.7mm | |
| Depth | 18.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 160V | ||
Series 734 | ||
Standards/Approvals CSA | ||
Length 6.7mm | ||
Depth 18.6mm | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector having CAGE CLAMP connection technology. It has nominal cross section of 1.5 mm² and pin spacing of 3.5 mm.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
Related links
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-112/037-000
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-302-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-104
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-102-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-104-1
- WAGO 734-xxx/019 Series Pluggable Terminal Block 3.5 mm Pitch 734-312/019-000
- WAGO 734 Series Connector 3.5 mm Pitch 734-304
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-103
