WAGO 734 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 734-104
- RS Stock No.:
- 283-7907
- Distrelec Article No.:
- 300-77-187
- Mfr. Part No.:
- 734-104
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.08 |
*price indicative
- RS Stock No.:
- 283-7907
- Distrelec Article No.:
- 300-77-187
- Mfr. Part No.:
- 734-104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Mount | |
| Voltage | 300V | |
| Series | 734 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Mount | ||
Voltage 300V | ||
Series 734 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The female plug with a pin spacing of 3.5mm, designed This high-quality product is 100% protected against mismating, ideal for various electrical applications.
Cross section ranging from 0.08 to 1.5mm² for versatile use
10A current intensity for reliable performance
Light grey colour and compact design for aesthetic appeal
Weighs only 3.205g for easy handling
Unique design with 4 connection points and 4 potentials for flexibility
Related links
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-104-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-112/037-000
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-302-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-103-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-102-1
- WAGO 734 Series Connector 3.5 mm Pitch 734-304
- WAGO 734-xxx/019 Series Pluggable Terminal Block 3.5 mm Pitch 734-312/019-000
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
