Wylex 10 Way Metal Consumer Unit, 100A, IP2XC NM
- RS Stock No.:
- 892-9451
- Mfr. Part No.:
- NMRS10SSLMHI
- Manufacturer:
- Wylex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9451
- Mfr. Part No.:
- NMRS10SSLMHI
- Manufacturer:
- Wylex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NM | |
| Number of Ways Total | 10 | |
| Current Rating | 100A | |
| Dimensions | 342 x 261 x 121mm | |
| Housing Material | Metal | |
| International Protection Rating | IP2XC | |
| Depth | 121mm | |
| Width | 261mm | |
| Length | 342mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NM | ||
Number of Ways Total 10 | ||
Current Rating 100A | ||
Dimensions 342 x 261 x 121mm | ||
Housing Material Metal | ||
International Protection Rating IP2XC | ||
Depth 121mm | ||
Width 261mm | ||
Length 342mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Wylex 11 Way Metal Consumer Unit IP2XC NM
- Wylex 5 Way Metal Consumer Unit IP2XC NM
- Wylex 15 Way Metal Consumer Unit IP2XC NM
- Wylex 12 Way Split Load Metal Consumer Unit IP2XC NM
- Wylex 9 Way Split Load Metal Consumer Unit IP2XC NM
- MK Electric 8 Way Metal Consumer Unit IP2XC K5608SMET
- MK Electric 21 Way Metal Consumer Unit IP2XC K5621SMET
- MK Electric 12 Way Metal Consumer Unit IP2XC K5612SMET
