0 046 85 | Legrand 3 Phase LCD Energy Meter, Type Electronic | RS
Login / Register to access your benefits
Recently searched

    Legrand 3 Phase LCD Energy Meter, Type Electronic

    Legrand 3 Phase LCD Energy Meter, Type Electronic
    1 / 2

    Subtotal (1 unit)**

    €721.47

    (exc. VAT)

    €887.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€721.47

    **price indicative

    RS Stock No.:
    897-6781
    Mfr. Part No.:
    0 046 85
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Series

    EMDX3

    Display Type

    LCD

    Number of Digits

    8

    Number of Phases

    3

    Pulse Output

    Yes

    Minimum Temperature

    -5°C

    Maximum Temperature

    +55°C

    Meter Type

    Electronic

    Approvals

    IEC 61010-1, IEC 62053-21, IEC 62053-23

    Measurement Range

    Maximum of 99999.99kWh

    Related links