Legrand 3 Phase LCD Energy Meter, Type Electronic
- RS Stock No.:
- 897-6835
- Mfr. Part No.:
- 0 046 82
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€527.61
(exc. VAT)
€648.96
(inc. VAT)
Temporarily out of stock - back order for despatch 11-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €527.61 |
**price indicative
- RS Stock No.:
- 897-6835
- Mfr. Part No.:
- 0 046 82
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Series | EMDX3 | |
Display Type | LCD | |
Number of Digits | 8 | |
Number of Phases | 3 | |
Pulse Output | Yes | |
Minimum Temperature | -5°C | |
Maximum Temperature | +55°C | |
Meter Type | Electronic | |
Approvals | IEC 61010-1, IEC 62053-21, IEC 62053-23 | |
Measurement Range | Maximum of 99999.99kWh | |
Select all | ||
---|---|---|
Brand Legrand | ||
Series EMDX3 | ||
Display Type LCD | ||
Number of Digits 8 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Minimum Temperature -5°C | ||
Maximum Temperature +55°C | ||
Meter Type Electronic | ||
Approvals IEC 61010-1, IEC 62053-21, IEC 62053-23 | ||
Measurement Range Maximum of 99999.99kWh | ||
Related links
- Legrand 3 Phase LCD Energy Meter, Type Electronic
- Legrand 1 Phase LCD Energy Meter, Type Electronic
- Legrand 1 Type Electronic
- Lovato 1 Phase LCD Energy Meter, Type Electronic
- ABB 3 Phase LCD Energy Meter, Type Electronic
- Lovato 3 Phase LCD Energy Meter, Type Electronic
- ABB 1 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic