0 046 84 | Legrand 3 Phase LCD Energy Meter, Type Electronic | RS
Login / Register to access your benefits
Recently searched

    Legrand 3 Phase LCD Energy Meter, Type Electronic

    Discontinued product
    RS Stock No.:
    897-6810
    Mfr. Part No.:
    0 046 84
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Display Type

    LCD

    Number of Digits

    8

    Number of Phases

    3

    Pulse Output

    Yes

    Depth

    65.5mm

    Minimum Temperature

    -5°C

    Maximum Temperature

    +55°C

    Meter Type

    Electronic

    Measurement Range

    Maximum of 99999.99kWh

    Series

    EMDX3

    Approvals

    IEC 61010-1, IEC 62053-21, IEC 62053-23

    Related links