Silicon Labs, Current Shunt Monitor Single Differential 16-Pin SOIC
- RS Stock No.:
- 901-3973
- Mfr. Part No.:
- Si8920BD-IS
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-3973
- Mfr. Part No.:
- Si8920BD-IS
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 → 5.5 V | |
| Number of Channels per Chip | 2 | |
| Output Type | Differential | |
| Maximum Supply Current | 5.5 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.3 x 7.5 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Number of Channels per Chip 2 | ||
Output Type Differential | ||
Maximum Supply Current 5.5 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.3 x 7.5 x 2.35mm | ||
Height 2.35mm | ||
Length 10.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.5mm | ||
- COO (Country of Origin):
- TW
Related links
- Si8920AD-IS Silicon Labs, Current Shunt Monitor Single Differential 16-Pin SOIC
- INA286AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA282AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- AD8210YRZ-REEL7 Analog Devices Single Ended Current Shunt Monitor Single 8-Pin SOIC
- Si8920AC-IP Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
- Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
