Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
- RS Stock No.:
- 169-0202
- Mfr. Part No.:
- SI8920AC-IP
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0202
- Mfr. Part No.:
- SI8920AC-IP
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Current Shunt Monitor | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Number of Channels | 2 | |
| Supply Current | 5.5mA | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 950kHz | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Height | 3.44mm | |
| Series | Si8920 | |
| Output Type | Differential | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Current Shunt Monitor | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Number of Channels 2 | ||
Supply Current 5.5mA | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 950kHz | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Height 3.44mm | ||
Series Si8920 | ||
Output Type Differential | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Si8920 Isolated Amplifier for Current Shunt Measurement
The Si8920 is a galvanically isolated analogue amplifier. Their low voltage and differential input is Ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system.
Output is a differential analogue signal amplified by either 8.1x or 16.2x. The very low signal delay allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure that accuracy is maintained over the entire operating temperature range.
High common mode transient immunity means that the Si8920 will deliver accurate measurements even in the presence of high power switching like would be found in a motor drive system or inverter.
To help evaluate the Si8920 there is a dedicated development kit available - SI8920ISO-KIT (RS N/A). It is populated with the Si8920BC-IP and enables quick connection to a shunt resistor.
The Si8920 is available in 4 variants:
Si8920AC-IP (RS 901-3967) with an input range of ±100 mV in a Gull-Wing DIP-8 package
Si8920BC-IP (RS 901-3976) with an input range of ±200 mV in a Gull-Wing DIP-8 package
Si8920AD-IS (RS 901-3979) with an input range of ±100 mV in a SOIC-16 package
Si8920BD-IS (RS 901-3973) with an input range of ±200 mV in a SOIC-16 package
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Si8920AC-IP Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
- Skyworks Solutions Inc Differential Isolated Amplifier Single 8-Pin DIP
- Si8920BC-IP Skyworks Solutions Inc Differential Isolated Amplifier Single 8-Pin DIP
- INA286AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- INA282AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
