JST Female PUD to Female PUD Crimped Wire, 150mm, 0.25mm²
- RS Stock No.:
- 906-0284
- Mfr. Part No.:
- 01PUDPUD-24L150
- Manufacturer:
- JST
110 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.858
(exc. VAT)
€1.055
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.858 | €8.58 |
50 - 90 | €0.629 | €6.29 |
100 + | €0.578 | €5.78 |
*price indicative
- RS Stock No.:
- 906-0284
- Mfr. Part No.:
- 01PUDPUD-24L150
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST 2.0mm PUD Series Crimp Socket Contacts
PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.
Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket
Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket
Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281
Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket
Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket
Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281
JST 2.00mm PUD Series Wire-to-Board Connectors
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | PUD |
Series | PUD |
Crimp Terminal 2 | PUD |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.25mm² |
Cable Length | 150mm |
Contact Plating | Tin |