Marquardt Illuminated Push Button Switch, Panel Mount, Red LED, 250V ac, IP40
- RS Stock No.:
- 907-0348
- Mfr. Part No.:
- 1667.0101
- Manufacturer:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-0348
- Mfr. Part No.:
- 1667.0101
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V ac | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Contact Current Rating | 16 A | |
| Contact Material | Copper | |
| Case Colour | Black | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | 1667.0101 | |
| Panel Cut Out Width | 30.4mm | |
| Panel Cut Out Height | 22.2mm | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Voltage Rating 250V ac | ||
LED Colour Red | ||
IP Rating IP40 | ||
Contact Current Rating 16 A | ||
Contact Material Copper | ||
Case Colour Black | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. 1667.0101 | ||
Panel Cut Out Width 30.4mm | ||
Panel Cut Out Height 22.2mm | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TN
Related links
- Marquardt Illuminated Push Button Switch Green LED IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Marquardt Illuminated Push Button Switch SPST IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP65,
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Marquardt Illuminated Push Button Switch DPDT, IP67
