Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPDT, Blue LED, 250V ac, IP40, IP65,
- RS Stock No.:
- 134-6522
- Mfr. Part No.:
- 1241.8523
- Manufacturer:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6522
- Mfr. Part No.:
- 1241.8523
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.1mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Blue | |
| IP Rating | IP40, IP65, IP67 | |
| Contact Current Rating | 10 A | |
| Contact Material | Gold | |
| Contact AC Voltage Rating | 250V | |
| Case Colour | Stainless Steel | |
| Manufacturer Part No. | 1241.8523 | |
| Terminal Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.1mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Blue | ||
IP Rating IP40, IP65, IP67 | ||
Contact Current Rating 10 A | ||
Contact Material Gold | ||
Contact AC Voltage Rating 250V | ||
Case Colour Stainless Steel | ||
Manufacturer Part No. 1241.8523 | ||
Terminal Type Solder Pin | ||
- COO (Country of Origin):
- CH
Related links
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250 V
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
