Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, Blue LED, 250V ac, IP40
- RS Stock No.:
- 173-7864
- Mfr. Part No.:
- 1241.6624.1124000
- Manufacturer:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-7864
- Mfr. Part No.:
- 1241.6624.1124000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.1mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Blue | |
| IP Rating | IP40 | |
| Contact Current Rating | 5 A @ 125 V ac | |
| Manufacturer Part No. | 1241.6624.1124000 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.1mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Blue | ||
IP Rating IP40 | ||
Contact Current Rating 5 A @ 125 V ac | ||
Manufacturer Part No. 1241.6624.1124000 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- GB
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Related links
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP65,
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM 19 Series Illuminated Push Button Switch Panel SPDT IP40, 30 V dc 250
