Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red LED, 250V ac, IP40, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
607-7056
Mfr. Part No.:
1241.6624.1121000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP40, IP67

Contact Current Rating

5 A @ 125 V ac

Manufacturer Part No.

1241.6624.1121000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy