Molex T-Bar WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 907-6510
- Distrelec Article No.:
- 302-97-246
- Mfr. Part No.:
- 146153-0250
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€2.41
(exc. VAT)
€2.96
(inc. VAT)
In Stock
- 275 unit(s) ready to ship from another location
- Plus 146 unit(s) shipping from 13 May 2026
- Plus 400 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.41 |
| 10 - 24 | €2.34 |
| 25 - 99 | €2.29 |
| 100 - 249 | €2.24 |
| 250 + | €2.16 |
*price indicative
- RS Stock No.:
- 907-6510
- Distrelec Article No.:
- 302-97-246
- Mfr. Part No.:
- 146153-0250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Product Type | WiFi Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 3.2dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Cable Length | 250mm | |
| Maximum Frequency | 5GHz | |
| Standards/Approvals | No | |
| Series | 146153 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Product Type WiFi Antenna | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Adhesive | ||
Gain 3.2dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Cable Length 250mm | ||
Maximum Frequency 5GHz | ||
Standards/Approvals No | ||
Series 146153 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
2.4 GHz / 5 GHz Balance Wi-Fi Antennas with Cable, Molex
These balance Wi-Fi antennas from Molex are available in two lengths: 100 mm (9076517) and 250 mm (9076510). With a micro-coaxial cable, both antennas ensure that you have a consistent and fast Wi-Fi connection for use with your devices.
The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.
Features & Benefits of the Wi-Fi Antennas
• Dual band (2.4 GHz and 5 GHz)
• Double-sided adhesive mounting
• Linear polarization
• Omnidirectional radiation pattern
• Ground-plane independence
• High levels of radiation efficiency
• Operating temperature range: -30° C to +85° C
2.4GHz Antennas
Related links
- Molex T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex T-Bar WiFi Antenna with UFL/IPEX MHF Connector, WiFi (Dual Band)
- Molex T-Bar WiFi Antenna with I-PEX MHF4 Connector, WiFi (Dual Band)
- Molex T-Bar WiFi Antenna with I-PEX MHF4 Connector Connector, WiFi (Dual Band)
- Molex T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi (Dual Band)
- Molex 146153-0250 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0150 T-Bar WiFi Antenna, WiFi (Dual Band)
